
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$468.610 |
Product Information
Product Overview
DFR0997 is a 2.0" colour IPS display screen, which supports I2C and UART communication interfaces. It is compatible with a variety of microcontrollers including Arduino, ESP32, and micro:bit. Equipped with a 320×240 resolution colour display, this screen delivers sharp and vibrant images. It includes a vast collection of over 200 colourful icons, including high-definition PNG images and GIF animations, and dynamic widgets like progress bars, sliders, compasses, gauges, and charts. The screen is ideal for applications such as wearable devices, desktop weather stations, data visualization, and instrument and meter measurements. It offers high-quality visuals, dynamic interactions and multilingual support, making it a versatile choice for diverse projects.
- High-definition display and dynamic widgets
- Versatile communication interfaces
- Extensive language and customization support
- Smooth and efficient operation
- Power supply voltage range from 3.3 to 5V DC
- Static power consumption is < 70mA
- Power interface: PH2.0-4P gravity interface
- PH2.0-4P gravity interface
- USB-C USB drive interface, 8MB USB drive space
- Dimension: 62mm×42mm×10mm
Contents
Gravity: I2C & UART 2.0” colour serial command screen, Gravity PH2.0-4P connection cable.
Technical Specifications
-
-
-
Micro:Bit, Arduino, ESP32 Boards
-
-
2" Color Serial Display Board DFR0997, 4-Pin PH2.0 Connection Cable
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
