DFR1229
Gravity DAC Module Kit, GP8600, 1Channel, 16bit, I2C/PWM, for Arduino, ESP32, RPi Control Boards
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$633.900 |
Product Information
Product Overview
DFR1229 is a Gravity: GP8600 1-channel I2C & PWM to 0-5V/0-10V/4-20mA DAC module (16bit). This is a high-precision signal conversion tool designed to bridge the gap between digital microcontrollers and analogue industrial equipment. By converting I2C or PWM input signals into stable 0-5V, 0-10V, or 4-20mA outputs, this digital-to-analogue converter enables makers to control standard industrial hardware such as lighting systems, inverters, and valves using logic-level controllers like Arduino, ESP32, or Raspberry Pi. Unlike basic 8-bit DACs, this GP8600 converter offers a linearity error of just ±0.2% and supports cascading up to 8 devices, making the unit ideal for complex, multi-channel automation projects requiring fine-grained control.
- Industrial-grade signal conversion
- Flexible control & expansion
- 3.3V to 5V operating voltage
- Power/communication interface: PH2.0-4Pin/3Pin
- I2C/PWM input signal, 0-20mA current output range, 0-6V/0-12V voltage output range
- Resolution: 16-bit (I2C mode), 8-bit, 10-bit (PWM mode, selectable based on controller)
- Full-scale error: ±0.2% (measured after fitting calibration)
- PCB dimension is 38 × 32 × 12.39mm
Contents
Gravity: GP8600 1-Channel I2C & PWM to 0-5V / 0-10V / 4-20mA DAC module, Gravity-4Pin I2C/UART sensor cable, Gravity-3 pin analogue sensor cable.
Technical Specifications
DFRobot
Arduino, ESP32, Raspberry Pi Control Boards
-
-
No SVHC (04-Feb-2026)
DAC Module
-
GP8600
Gravity DAC Module GP8600, Gravity 4Pin I2C/UART Sensor Cable, Gravity 3Pin Analogue Sensor Cable
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
