register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$172.650 |
Product Information
Product Overview
DRI0056 is a Gravity: haptic motor driver for LRA motors. This is a compact controller module designed for Linear Resonant Actuators (LRAs), enabling high‑fidelity tactile feedback in embedded electronics and interactive systems. Powered by the TM6605 haptic driver chip, this tactile control board converts simple I2C commands into rich vibration effects suitable for robotics, gaming interfaces, and smart user interfaces. Operating from 3.7V–5.2V and supporting LRA frequencies between 140–220Hz, the haptic feedback module combines automatic resonance tracking, a large built‑in vibration library, and a plug‑and‑play Gravity interface for seamless integration with controllers such as Arduino and Raspberry Pi.
- Dedicated TM6605 haptic driver optimized for linear resonant actuator control
- 44 built‑in vibration patterns for diverse tactile feedback effects
- Automatic resonance tracking for optimal LRA performance
- Gravity I2C interface for quick connection to development boards
- Wide operating voltage range: 3.7V to 5.2V
- Low standby current for power‑sensitive applications
- Includes compatible LRA motor and Gravity sensor cable
- Supported LRA frequency: 140Hz to 220Hz
- Built-in effects: 44 vibration modes
- 9.5μA standby current, operating temperature range from -40°C to +85°C
Contents
Gravity: Haptic motor driver, Gravity 4pin sensor cable, LRA motor.
Technical Specifications
DFRobot
-
-
Gravity Haptic Motor Driver Module TM6605, Gravity 4Pin Sensor Cable, LRA Motor
No SVHC (04-Feb-2026)
-
TM6605
Arduino and Raspberry Pi Control Boards
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
