Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0009Copy
Order Code4733203
Also Known AsGTIN UPC EAN: 6959420903436
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$39.790 |
Price for:Each
Minimum: 1
Multiple: 1
NT$39.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0009Copy
Order Code4733203
Also Known AsGTIN UPC EAN: 6959420903436
Technical Datasheet
Breadboard TypeSolderless Breadboard
Total Number of Tie Points600Tie Points
No. of Distribution Strips / Buses2Bus Strips
No. of Terminal Strips1 Terminal Strip
Board Dimensions (L x W) - Imperial6.7" x 2.6"
Board Dimensions (L x W) - Metric170.2mm x 66.04mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DFRobot FIT0009 is a medium-sized breadboard with 600 tie points. This bread board is suitable for high frequency, low-noise circuits and provides strong, self-adhesive backing for secure mounting.
- Medium breadboard for prototyping applications
- Provides 600 tie points
- Suitable for 0.3 to 0.8mm wire
- Strong, self-adhesive backing
- Dimensions (WxD): 170x65mm
Technical Specifications
Breadboard Type
Solderless Breadboard
No. of Distribution Strips / Buses
2Bus Strips
Board Dimensions (L x W) - Imperial
6.7" x 2.6"
SVHC
No SVHC (04-Feb-2026)
Total Number of Tie Points
600Tie Points
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Metric
170.2mm x 66.04mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
