Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0114Copy
Manufacturer Standard Lead Time19 weeks
Order Code3769949
Your Part Number
136 In Stock
140 more incoming. You can reserve stock now
136 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$80.840 |
Price for:Each
Minimum: 1
Multiple: 1
NT$80.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0114Copy
Manufacturer Standard Lead Time19 weeks
Order Code3769949
Technical Datasheet
Connector to Connector2.1mm Barrel Plug to 2.1mm Barrel Jack
Cable Length - Imperial59"
Cable Length - Metric1.5m
Jacket Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
2.1mm Barrel Plug to 2.1mm Barrel Jack
Cable Length - Metric
1.5m
Product Range
-
Cable Length - Imperial
59"
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
