Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0748Copy
Manufacturer Standard Lead Time16 weeks
Order Code3769889
Your Part Number
2 In Stock
20 more incoming. You can reserve stock now
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$242.300 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
NT$242.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0748Copy
Manufacturer Standard Lead Time16 weeks
Order Code3769889
Technical Datasheet
Accessory TypeConductive Stainless Steel Sewing Thread
For Use WithTouchscreen gloves, Anti-static Clothing and brush, Electronic Equipment and Components, Driving LED
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Stainless steel fibre conductive sewing thread features small resistance, good thermal conductivity, high melting point and high-temperature resistance. Used for telefingers gloves, anti-static clothing, wearable electronic devices, anti-static brushes, driving LEDs and other low-current electronic components, etc.
- Low resistance and stable resistivity
- 650°C high-temperature resistance, 1350°C melting point
- Safe to wash and reusable
- Wire resistance is 50-60 ohm
- 0.96mm thread diameter
- 1m thread length/roll
Technical Specifications
Accessory Type
Conductive Stainless Steel Sewing Thread
Product Range
-
For Use With
Touchscreen gloves, Anti-static Clothing and brush, Electronic Equipment and Components, Driving LED
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
