Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0910Copy
Order Code4733212
Also Known AsGTIN UPC EAN: 6959420923144
Your Part Number
32 In Stock
Need more?
32 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$85.010 |
Price for:Each
Minimum: 1
Multiple: 1
NT$85.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0910Copy
Order Code4733212
Also Known AsGTIN UPC EAN: 6959420923144
Technical Datasheet
Accessory TypeWater Pump
For Use WithDFRobot Easy Relay Modules
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
FIT0910 is a DC water pump inherits all benefits from the previous Amphibious Horizontal Submersible Pump, and comes with an improved DC2.1 connector and longer wire(1m), which can be used in deep water scenarios. It’s great for beginner projects and super easy to use. Make small fountains, auto aquarium water changers, or plant-watering projects with this water pump. Suitable for fountain, aquarium water changer, DIY plant watering and agricultural irrigation applications.
- DC2.1 connector, plug and go
- 1m wire for more applications
- 3-6V operating voltage, safe for education scenarios
- Current: 150 to 370mA
- Lift: 25 to 45cm, flow: 80-100L/H and power: 0.4 to 2W
- Water inlet/outlet: 5mm/0.20"
Contents
DC Water Pump and 1m pipe
Technical Specifications
Accessory Type
Water Pump
Product Range
-
For Use With
DFRobot Easy Relay Modules
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84138100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.73
