Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$66.590 |
Price for:Each
Minimum: 1
Multiple: 1
NT$66.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT1013Copy
Order Code5108026
Technical Datasheet
Accessory TypeMale-to-Male Expansion Cable Kit
For Use WithDFRobot UNIHIKER M10, UNIHIKER K10 Boards
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
FIT1013 is a high-performance expansion cable kit (20cm male-to-male) for the UNIHIKER M10 and UNIHIKER K10. With a true plug-and-play design, it eliminates the need for extra expansion shields, allowing users to effortlessly connect various sensors and actuators. Expansion-free design, eliminates the need for complex wiring or additional expansion shields. This streamlined approach simplifies circuit connections and boosts development efficiency, ideal for beginners and rapid prototyping.
- Native compatibility: perfectly tailored for unihiker M10 and K10 mainboards
- Simply plug into the onboard interfaces for a stable, reliable, and highly compatible connection
- 20cm cable providing ample reach for sensors, actuators, displays while offering flexible routing
- 3-pin cables: support both digital and analogue signal modules
- 4-pin cable: optimized for I²C gravity modules to ensure stable and efficient communication
- High-quality, constructed with highly flexible twisted-pair wiring and standard DuPont connectors
- Cables offer strong anti-interference capability, secure connections to withstand repeated plugging
- PH2.0 interface
Contents
20cm PH2.0-3P male-to-male cable x2, 20cm PH2.0-4P male-to-male cable.
Technical Specifications
Accessory Type
Male-to-Male Expansion Cable Kit
Product Range
-
For Use With
DFRobot UNIHIKER M10, UNIHIKER K10 Boards
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84734080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
