
60 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | NT$2,297.490 |
Product Information
Product Overview
FIT1030 is a 7" eDP IPS touch narrow bezel display for LattePanda IOTA / LattePanda 3 Delta. This is a 7", 1024x600 multi-touch display engineered specifically for the LattePanda IOTA and LattePanda 3 Delta single-board computers. It utilizes an eDP (Embedded DisplayPort) interface, ensuring native, low-level integration for superior performance and control compared to standard HDMI screens. The core advantages include an exceptional IPS visual panel, a robust design tailored for embedded use, and flawless compatibility. Key specifications include a 1024x600 high resolution, multi-touch functionality, and a wide operating temperature range. This 7-inch touch screen is the ideal solution for developing human-machine interfaces (HMI), portable computing devices, and interactive kiosks.
- Seamless eDP integration for unmatched compatibility
- Exceptional visuals with an IPS panel
- Robust design for HMI and portable projects
- Compatible with: LattePanda IOTA, LattePanda 3 Delta
- Interface: eDP(DP) + I2C(TP)
- 85% transmittance
- Response time is less than equal to 16ms
- LCM luminance is 250cd/m²
- Dimensions is 164.0mm x 96.0mm
- Operating temperature range from -20 to +70°C
Contents
7-inch eDP touch display, 21cm eDP cable, 14cm same-side touch cable.
Technical Specifications
eDP IPS Touch Narrow Bezel Display
-
LattePanda IOTA Boards and LattePanda 3 Delta Single Board Computers
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
