
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$2,231.720 |
Product Information
Product Overview
MBT0050-18650 is a Maqueen Plus V3 - STEM educational micro:bit robot with matrix laser ranging (18650 battery). Maqueen Plus V3 is an advanced educational robot engineered to revolutionize STEM robot education and competitions for primary and secondary school students. The Maqueen Plus V3 operates by integrating a sophisticated suite of sensors and control mechanisms. It leverages a powerful matrix laser ranging sensor for environmental perception, high-precision motor encoders with PID control for accurate movement, and built-in algorithms for complex tasks such as line-tracking and intersection recognition. These capabilities allow for more dynamic and intricate applications in educational settings.
- Precision navigation with matrix laser ranging
- Simplified advanced tasks with built-in algorithms
- Accurate movement with motor encoders & PID control
- Enhanced light interaction and detachable metal motor components
- Power supply: 3.5 to 4.2V (18650 lithium) and battery reverse connection protection supported
- Features: WS2812 RGB x4, infrared receiving sensor
- Bottom acrylic protection and 1x buzzer
- Line-tracking sensor calibration function
- Ultrasonic distance sensor
- LED car headlight x2
Contents
Maqueen Plus V3 baseboard, Metal motor with encoder and connection cable (already installed on the baseboard) x2, AA battery board, Matrix laser ranging sensor x1 PH2.0 - 4P sensor connection cable, Wheels x2, Line-tracking map, Screwdriver, Metal support frame, Metal mounting bracket, 35mm mounting copper pillars x5, M3 mounting screws x5, M3 thumb screws x4.
Technical Specifications
-
-
-
-
-
-
Maqueen Plus V3 Baseboard, Metal Motor w/ Encoder & Cbl, Battery Board, Sensor, Wheels x2, Screw x 9
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
