Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoSEN0185Copy
Manufacturer Standard Lead Time10 weeks
Order Code4733243
Also Known AsGTIN UPC EAN: 6959420908516
Your Part Number
32 In Stock
Need more?
32 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$185.640 |
Price for:Each
Minimum: 1
Multiple: 1
NT$185.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0185Copy
Manufacturer Standard Lead Time10 weeks
Order Code4733243
Also Known AsGTIN UPC EAN: 6959420908516
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsDigital Hall Sensor Board, Cable
For Use WithArduino Boards
SVHCNo SVHC (04-Feb-2026)
Product Overview
SEN0185 is a gravity: digital hall sensor board that detects nearby magnetic objects using a digital output.
- Supply voltage range from 3.3V to 5V
- Indicator LED on board
- Digital interface
- Size: 22x30mm (0.87x1.18")
Contents
Hall sensor and cable
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino Boards
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Digital Hall Sensor Board, Cable
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
