Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$287.890 |
Product Information
Product Overview
SEN0217 is a Gravity water flow sensor (1/2") for Arduino measures the rate of a liquid flowing through it. The YF-S201 water flow sensor consists of a plastic valve body, flow rotor and hall effect sensor. It is usually used at the inlet end to detect the amount of flow. When liquid flows through the sensor, a magnetic rotor will rotate and the rate of rotation will vary with the rate of flow. The hall effect sensor will then output a pulse width signal. Connect it to an Arduino microcontroller and you can monitor multiple devices such as your coffee maker, sprinkler or anything else, and control the water flow rate to suit your needs.
- 11mm inner diameter, 20mm outside diameter
- Proof water pressure is <lt/>1.75 MPa
- Water flow range of 1-30L/min, voltage range from 3.5 to 12V
- Operating current of 15mA (DC 5V)
- Insulation resistance of <gt/>100Mohm, accuracy is ±5% (2 to 30L/min)
- Output pulse duty ratio of 50% ±10%
- Working humidity range from 25% to 95% RH (no frost)
- Dimension is 62mm x 36mm x 35mm, weight is 52g
Technical Specifications
0.5" Water Flow Sensor
-
-
Water Flow Sensor
Gravity Series
-
-
-
DFRduino UNO R3 Boards
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate