SEN0332
Breakout Kit, SHT31-DIS-F, 0% to 100% RH, Digital Temperature and Humidity Sensor w/Filter Membrane
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$395.460 |
Product Information
Product Overview
SEN0332 is a Fermion: SHT31-F digital temperature & humidity sensor breakout board. It integrates the Sensirion SHT31‑F sensing IC to deliver precise environmental measurements for embedded systems and IoT deployments. Built on advanced CMOSens® technology, this digital temperature and humidity sensing module combines capacitive humidity measurement and band‑gap temperature detection within a compact breakout format. The I2C interface enables seamless integration with common development platforms such as Arduino, micro:bit, and ESP32 controllers. Reliable digital output, compact PCB layout, and wide operating voltage make this environmental sensing board suitable for smart infrastructure, industrial monitoring, and connected automation systems.
- High precise, internal auto-calibrated, digital output
- Low power consumption, fast response, and strong anti-interference
- IP67 PTFE protective membrane for harsh environments
- Compatible with 3.3V/5V controllers
- Operating voltage range from 2.15 to 5.5V
- Operating current is <1.5mA
- Outline dimension is 19x16mm/0.75x0.63”
Contents
DFRobot SHT31-F digital temperature and humidity sensor, Black 2.54-6P single row.
Technical Specifications
Sensirion
-
SHT31-DIS-F
Arduino, Micro:Bit, ESP32 3.3V/5V Controllers
SHT3x
-
Breakout Board SHT31-DIS-F, Black 2.54-6P Single Row
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
