
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,631.270 |
Product Information
Product Overview
SEN0465 is a Gravity: Factory Calibrated Electrochemical Oxygen / O2 sensor board. It detects oxygen /O2 concentration and supports 3 O/P modes: analogue, I2C, and UART. The probe has been calibrated at factory, which can quickly and accurately measure the concentration of oxygen / O2 in environment. Can be widely applied to fields like portable devices, air quality monitoring devices, industries, mines, warehouses, and other spaces where the air is not easy to circulate. The probe adopts electrochemical principle, has characteristics of strong anti-interference ability, high stability, high sensitivity, etc, service life is as long as 2yrs. The sensor has 32 modifiable I2C addresses, an integrated temperature compensation algorithm, and threshold alarm function. It has good compatibility with mainstream main control devices such as Arduino, ESP32, and Raspberry Pi. The easy-to-use Gravity interface, coupled with sample code, can quickly build an oxygen / O2 concentration detector.
- Strong anti-interference ability, high stability and high sensitivity
- Detection range: 0~25%Vol
- Working Voltage: 3.3 to 5.5V DC and working current: < 5mA
- Output signal: I2C, UART (0~3V), analogue voltage
- Working temperature: -20 to 50°C and working humidity: 15~90%RH (non-condensing)
- Factory calibration method
- Electrochemical working principle
- Operating pressure range of 101kPa±10%
- Suitable for air quality monitoring device, mining air detection, environmental protection
- Adapter plate size: 37x32mm
Contents
Gravity: Oxygen / O2 signal conversion board, Oxygen / O2 sensor probe, Gravity - 4pin cable.
Technical Specifications
-
-
-
Arduino UNO Boards
-
-
Oxygen/O2 Signal Conversion Board, O2 Sensor Probe, 4-Pin Cable
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
