Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$5,809.620 |
Product Information
Product Overview
SEN0469 is a Gravity: NH3 sensor (Calibrated) - I2C & UART. This is a sensor that detects ammonia concentration and supports three output modes: analogue, I2C, and UART. The probe has been calibrated at the factory, which can quickly and accurately measure the concentration of ammonia in the environment. Can be widely used in the detection of ammonia in industrial and environmental protection fields. The probe adopts the electrochemical principle, has the characteristics of strong anti-interference ability, high stability, high sensitivity, etc, and the service life is as long as two years. The sensor has 32 modifiable I2C addresses, an integrated temperature compensation algorithm, and a threshold alarm function, it has good compatibility with mainstream main control devices such as Arduino, ESP32, and Raspberry Pi. The easy-to-use Gravity interface, coupled with our sample code, can quickly build an ammonia concentration detector.
- Strong anti-interference ability
- High stability and high sensitivity
- Detection range from 0 to 100ppm
- Working voltage range from 3.3 to 5.5V DC
- Working current is less than 5mA
- Output signal: I2C, UART (0 to 3V), analogue voltage
- Working temperature range from -20 to 50°C
- Adapter plate size is 37 x 32mm
Contents
Gravity: NH3 signal conversion board, NH3 sensor probe, Gravity - 4pin cable.
Technical Specifications
-
-
-
Arduino, ESP32, Raspberry Pi Control Boards
-
-
Gravity NH3 Signal Conversion Board SEN0469, NH3 Sensor Probe, Gravity 4Pin Cable
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
