Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$11,043.510 |
Product Information
Product Overview
SEN0476 is a Gravity: PH3 sensor (Calibrated) - I2C & UART. It provides reliable measurement of phosphine (PH3) concentration for safety monitoring and environmental analysis. This electrochemical phosphine detection module arrives factory‑calibrated, enabling rapid deployment for industrial gas monitoring without complex setup. Multiple communication options analogue voltage, I2C, and UART allow seamless integration into embedded systems and environmental monitoring platforms. Designed for compatibility with popular controllers such as Arduino, ESP32, and Raspberry Pi, this Gravity-series gas sensing board simplifies the creation of compact phosphine concentration detectors across industrial, research, and monitoring applications.
- Electrochemical detection with high sensitivity
- Multiple output interfaces for flexible integration
- Part of a modular multi‑gas detection series
- Strong anti-interference ability
- High stability and high sensitivity
- Detection range from 0 to 1000ppm
- Working voltage range from 3.3 to 5.5V DC
- Working current is less than 5mA
- Working temperature range from -20 to 50°C
- Lifespan is greater than 2 years (in the air), adapter plate size is 37x32mm
Contents
Gravity: PH3 signal conversion board, PH3 sensor probe, Gravity - 4pin cable.
Technical Specifications
-
-
-
Arduino, ESP32, Raspberry Pi Control Boards
-
-
Gravity PH3 Signal Conversion Board SEN0476, PH3 Sensor Probe, Gravity 4Pin Cable
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
