Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,099.130 |
Product Information
Product Overview
SEN0500 is a Fermion: temperature & humidity (SHTC3), pressure (BMP280), ambient light (VEML7700) and UV(ML8511) sensor breakout board. This multifunctional environmental sensor breakout comprises SHTC3 temperature & humidity sensor, BMP280 barometric pressure sensor, VEML7700 ambient light sensor, ML8511 UV sensor into one and offers 5 kinds of environmental parameters. Professional sensor chips are selected for each kind of parameter measurement. The reasonable layout and heat conduction of main chips are carefully considered in circuit design, which effectively guarantees the accuracy of the data. The product has an MCU processing chip onboard that converts the sensor raw data into values with standard units so you can directly use them. For instance, °C and °F for temperature, % for humidity, Kpa for barometric pressure, lx for light illuminance, and mw/m² for UV light. Suitable for home indoor and outdoor environment detection system, environmental monitoring work applications.
- Working voltage is 3.3V DC
- Working current is 3.5mA
- Output signal is I2C, UART
- Working temperature range from -20 to 70°C
- Size: 30mm x 20.5mm/1.18 x 0.81"
- Barometric pressure unit relationship: 1000pa = 10hpa = 1kpa
- Relative humidity measurement range from 0 to 100
- Ambient light range from 0 to 120klx
- Ultraviolet sensitive wavelength UV-A (320-400nm), UV-B (280-320nm)
Technical Specifications
Sensirion, Bosch, Vishay, Rohm Semiconductor
-
SHTC3, BMP280, VEML7700, ML8511
DFRobot Development Boards
-
-
Fermion Breakout Brd Temp/Humidity SHTC3, Pressure BMP280, Ambient Light VEML7700, UV ML8511 Sensors
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
