
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$476.950 |
Product Information
Product Overview
SEN0515 is a Fermion: ENS160 Smart Air Quality Sensor - TVOC/eCO2/AQI monitor breakout board. The ENS160 sensor delivers lab-grade accuracy for TVOC (0-65,000ppb), eCO2 (400-65,000ppm), and AQI measurements - essential for healthy homes, offices, and commercial spaces. It simultaneously tracks three critical air quality metrics: volatile organic compounds (TVOC), equivalent CO2 (eCO2), and comprehensive Air Quality Index (AQI). TrueVOC™ technology achieves operational readiness 67% faster than conventional sensors, delivering actionable data when you need it most. Built-in automatic baseline correction maintains ±15% measurement accuracy over years of continuous operation - no manual recalibration needed. I2C/SPI outputs integrate seamlessly with ESP32, Raspberry Pi, and Arduino systems for real-time air quality dashboards and automation triggers. Suitable for whole-house ventilation control, smart thermostat integration and kitchen range hood automation applications.
- Pre-loaded US EPA AQI algorithms
- Compact 300mm² footprint fits any enclosure
- Compatible with FireBeetle ESP32 systems
- Sample code for Home Assistant/MQTT
- Automatic temperature/humidity compensation
- Operating voltage is 3.3V DC
- Dimension is 20×15mm (0.79×0.59")
- Temperature range from -40°C to 85°C
- Response time: < 1 minute and warm-up: 3 minutes to optimal accuracy
- Humidity tolerance range from 5-95% RH
Contents
Air quality sensor, 4-pin header and 7-pin header
Technical Specifications
ScioSense
-
ENS160 Air Quality Sensor Board, 2.54-4P/7P Black Single Pin Connector
No SVHC (04-Feb-2026)
-
ENS160
FireBeetle ESP32-E Boards
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
