
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$154.200 |
Product Information
Product Overview
SEN0571 is a Fermion: MEMS Odor Smell Gas Detection Sensor breakout board. It employs state-of-the-art microelectromechanical system (MEMS) technology, endowing the sensor with compact dimensions (13 x 13 x 2.5mm), low power consumption (< 20mA), minimal heat generation, short preheating time, and swift response recovery. The sensor can qualitatively measure odour gas concentration, suitable for breath detector, odour detection and other application scenarios. Applicable for Aviation safety, Spoiled food material detection, body odour detection and other health applications.
- Gas detected: H2S, EtOH, acetone, etc and detection range: 0.5-50ppm
- Operating voltage range from 3.3 to 5V
- Sensitivity: R0(in air)/Rs(in 5ppm H2S) ≥ 2
- Operating temperature range from -10 to 50°C
- Operating humidity: 15-90%RH (non-condensing)
- Lifespan: ≥5 years (in air)
- Dimension is 13×13 x 2.5mm/0.0.51×0.51x0.1"
Contents
Sensor breakout and header pin
Notes
The MEMS series currently encompasses 11 different types of gas sensors (HCHO, CO, CH4, VOC, NH3, H2S, EtOH, Smoke, Odor, H2, NO2), which can be combined as per specific requirements.
Technical Specifications
Winsen
-
GM-512B
DFRduino UNO R3 Boards
-
-
MEMS Odor Sensing Breakout Board GM-512B, 2.54mm Pitch Header Pin
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
