
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$926.490 |
Product Information
Product Overview
SEN0575 is a Gravity: Tipping Bucket Rainfall Sensor tool that is reliable and convenient for measuring rainfall. Based on the principle of tipping bucket rainfall, the rainfall sensor provides users with rainfall values in millimetres and system operating time. The sensor has no electronic components inside and features a hollow bottom design that allows rainwater to automatically drain, making it more stable and sensitive. It supports I2C and UART data outputs, compatible with micro:bit, Arduino, ESP32, Raspberry Pi. Integrated with the easy-to-use Gravity interface, this rainfall sensor can be used to set up a rain monitoring system easily with the provided ready-to-go libraries. The tipping bucket rainfall sensor can provide high-quality rainfall data for weather stations, environmental monitoring stations, or smart farms. Suitable for weather monitoring, environmental monitoring, smart farming, research and education applications.
- Working voltage range from 3.3 to 5.5V DC
- Working current of < 3mA
- Output signal is I2C/UART
- 0.28mm resolution:
- Operating temperature range from -40 to 85°C
- PCB size: 32mm x 37mm/1.26 x 1.46"
- Tipping bucket size: 118x59x80mm/4.65 x 2.32 x 3.15"
- 3.1mm mounting hole size
Contents
Rainfall sensor, signal adapter and 4-pin sensor connector
Technical Specifications
-
-
-
Micro:Bit, Arduino, ESP32, Raspberry Pi Boards
-
-
Tipping Bucket Rainfall Sensor Board SEN0575, Signal Adapter, 4-Pin I2C/UART Sensor Connector
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
