
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$256.080 |
Product Information
Product Overview
SEN0636 is a Gravity: UV Index sensor (240-370nm, UVA, UVB, UVC). This is a highly sensitive device designed to measure ultraviolet (UV) radiation in the wavelength range of 240-370nm, which includes UVA, UVB, and UVC wavelengths. The sensor primarily focuses on the UVB range, making it ideal for applications such as skin health assessment and UV index monitoring. This device directly outputs the UV index from 0 to 11 and provides a harm risk warning from 1 to 5, eliminating need for additional calculations. It is versatile, supporting both I2C and UART communication methods, ensuring compatibility with a wide range of host control systems. Suitable for environmental monitoring, health protection (can monitor UV intensity, alerting users to protect their skin from excessive UV exposure), photovoltaic systems, agriculture and laboratory research (In scientific research, it is used to measure and analyse the impact of UV radiation on different materials or organisms) applications.
- High-performance UV sensor chip, offering reliable quality
- Directly outputs UV index and harm level, requiring no conversion
- Supports a voltage and level range of 3.3V-5V
- Operating temperature range from -30 to 80°C
- Dimensions is 30mm×22mm
Contents
Gravity: UV Index sensor (240-370nm, UVA, UVB, UVC), PH2.0-4P connecting cable.
Technical Specifications
-
-
-
DFRobot DFRduino UNO v3.0 Development Boards
-
-
Gravity UV Index Sensor, PH2.0-4P Connecting Cable
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
