SEN0638
AI Vision Sensor, 3.3 V to 5 V, Arduino, micro:bit, Raspberry Pi, ESP32, UNIHIKER K10/M10 Boards

Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$3,040.670 |
Product Information
Product Overview
SEN0638 is a Gravity: HUSKYLENS 2 - 6 TOPS LLM MCP AI vision sensor (20+ models, Deploy custom models). It is designed to put powerful machine vision into the hands of every creator. It operates on a 1.6GHz dual-core processor with an integrated 6 TOPS AI accelerator, running all algorithms directly on-device for high-speed, low-latency results. Its core design centres on three key strengths: Rich AI Model Support, featuring 20+ built-in, ready-to-use algorithms, along with the flexibility to deploy custom-trained models; Flexible LLM Interaction, capable of both calling large models and providing local, real-world perception to LLMs via its built-in MCP service and broad compatibility, ensuring seamless connection with a wide range of main controllers. Equipped with a replaceable 2MP camera, a vibrant 2.4" IPS touchscreen, microphone, speaker, indicator lights, HUSKYLENS 2 is the definitive tool for educational robotics, interactive systems, and intelligent device prototyping.
- Blazing-fast on-device AI with 6 TOPS of power
- Start creating instantly with over 20 built-in AI models
- Empowering LLMs with contextual awareness via MCP service
- Deployment of custom models trained with YOLO
- Flexible model combination for diverse applications
- Real-time video streaming for monitoring and debugging
- 1GB LPDDR4 memory, 8GB eMMC storage, Function button, 2 × LEDs fill lights, RGB LED indicator
- Wi-Fi: 2.4GHz Wi-Fi 6 (slot-in module), 1W acoustic speaker, capacitive silicon microphone
- 3.3 to 5V operating voltage, 1.5 to 3W power consumption and dimensions is 70 × 58 × 19mm
- Interfaces is Type-C, Gravity (I2C / UART), TF card slot
Contents
HUSKYLENS 2 AI Vision sensor, M3 Screws x6, M3 Nuts x6, Mounting bracket, Heightening bracket, Gravity-4P sensor connector cable (30cm), Dual-plug PH2.0-4P silicone cable (20cm), Power adapter board.
Technical Specifications
-
-
-
Arduino, micro:bit, Raspberry Pi, ESP32, UNIHIKER K10 and UNIHIKER M10 Boards
-
-
HUSKYLENS 2 AI Vision Sensor, M3 Screws x6, M3 Nuts x6, Mounting Bracket
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
