register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$2,180.800 |
Product Information
Product Overview
SEN0639 is a Gravity: PAV3015 air velocity sensor (0-15m/s, I2C). This is a compact digital anemometer designed for accurate airflow monitoring in embedded electronics and intelligent control systems. Built around the Posifa PAV3015D thermal sensing element, this airflow measurement module calculates wind speed by detecting temperature differences across a thermopile structure. The solid‑state sensing approach eliminates mechanical moving parts, improving reliability and durability compared with traditional cup-style instruments. With a measurement range of 0–15m/s, ±5% F.S accuracy, and a fast 125ms response time, this compact wind speed sensing board enables dependable real‑time airflow monitoring for server cooling systems, HVAC optimization, and UAV airspeed detection.
- Compact thermal anemometer design for embedded integration
- Reliable high‑accuracy airflow measurement
- Gravity I2C interface for rapid prototyping
- Low‑power operation for portable systems
- Solid‑state thermal airflow sensing technology without moving mechanical parts
- Gravity I2C interface for simplified wiring and integration
- Compatible with Arduino, ESP32, and Raspberry Pi controllers
- Low operating current of only 10mA
- 3.3 to 5V supply voltage, 10mA operating current
Contents
Gravity: PAV3015 air velocity sensor, Gravity 4pin sensor cable.
Technical Specifications
Posifa Technologies
-
PAV3015D
Arduino, ESP32, Raspberry Pi Microcontrollers
-
-
Gravity Air Velocity Sensor Board PAV3015D, Gravity 4Pin Sensor Cable
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
