Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | SEN0644Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5108076 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$414.820 |
Price for:Each
Minimum: 1
Multiple: 1
NT$414.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | SEN0644Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5108076 |
| Technical Datasheet | |
| Sensor Type | Ambient Light Sensor |
| Output Interface | Digital - RS-485 |
| Wavelength | - |
| Supply Voltage Min | 5VDC |
| Supply Voltage Max | 32VDC |
| Sensor Case / Package | - |
| No. of Pins | 4Pins |
| Sensor Mounting | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 80°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensor Type | Ambient Light Sensor |
|---|---|
| Wavelength | - |
| Supply Voltage Max | 32VDC |
| No. of Pins | 4Pins |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Output Interface | Digital - RS-485 |
|---|---|
| Supply Voltage Min | 5VDC |
| Sensor Case / Package | - |
| Sensor Mounting | - |
| Operating Temperature Max | 80°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .06 |
