Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$808.350 |
Product Information
Product Overview
SEN0656 is a Gravity: CT1780 1-Wire K-Type thermocouple amplifier enables reliable measurement of extreme temperatures ranging from -270°C to +1372°C. Designed for demanding thermal monitoring tasks, this thermocouple signal conditioning module digitizes K‑Type probe output with 14‑bit resolution (0.25°C) and transmits readings through a simple single‑bus interface. The 1‑Wire communication architecture allows multiple sensing nodes to share one data line, making distributed temperature monitoring straightforward for controllers such as Arduino. Integrated cold‑junction compensation maintains measurement stability, while an onboard DIP switch simplifies sensor identification when multiple amplifier boards operate within the same monitoring network.
- Simplified multi-point sensing with 1-Wire protocol
- Effortless sensor identification with onboard DIP switch
- Ultra-wide measurement range for extreme environments
- Cold-junction compensated thermocouple amplifier for improved accuracy
- 14-bit temperature resolution with 0.25°C precision
- Onboard DIP switch for quick visual sensor identification in multi-node networks
- Compatible with common microcontroller platforms and embedded systems
- Compact gravity interface design for convenient integration
- 3.3 to 5V supply voltage, gravity single bus communication interface
- Amplifier board size is 44x22mm
Contents
Gravity: CT1780 1-Wire K-Type thermocouple amplifier, K Type thermocouple, Gravity 3pin cable.
Technical Specifications
DFRobot
-
CT1780
Arduino Control Boards
-
-
Gravity 1-Wire K-Type Thermocouple Amplifier Board CT1780, K Type Thermocouple, Gravity 3Pin Cable
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
