Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,448.060 |
Product Information
Product Overview
SEN0663 is a Fermion: BMV080 - world's smallest fanless air quality sensor (PM1, PM2.5, and PM10). It delivers high‑precision particulate monitoring in an exceptionally compact format, built around the Bosch BMV080 recognized as the world’s smallest particulate matter sensing unit. This miniature environmental sensing module applies laser‑based light scattering combined with a fanless measurement principle to achieve laboratory‑grade PM detection within a 24×20mm breakout board. Simultaneous monitoring of PM1, PM2.5, and PM10 concentrations with ±10μg/m³ accuracy enables reliable air quality analysis while maintaining extremely low energy requirements. Ultra‑low 6μA sleep current and flexible I2C/SPI interfaces make this compact particulate detector ideal for embedded environmental monitoring, portable sensing equipment, and battery‑powered IoT air‑quality systems.
- Unmatched compactness for embedded systems
- Precision multi‑parameter air monitoring
- Ultra‑low power for long‑term monitoring
- Fanless laser scattering design for silent operation and extended lifespan
- Extremely compact 24×20mm breakout board for embedded integration
- Measurement accuracy of ±10μg/m³ with 1μg/m³ output resolution
- Ultra‑low sleep current of 6μA for battery‑powered applications
- Supports both I2C and SPI communication interfaces
- Designed for portable environmental monitoring and IoT sensing nodes
- Operating voltage range from DC 3.3V
Contents
Fermion: BMV080 PM2.5 air quality sensor, 10pin-2.54 black single row pin header ×1.
Technical Specifications
Bosch
-
BMV080
DFRobot Development Boards
-
-
Fermion PM2.5 Air Quality Sensor Module BMV080, 10Pin 2.54 Black Single Row Pin Header
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
