Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$331.500 |
Product Information
Product Overview
TEL0191 is a HUSKYLENS 2 Wi-Fi module (Wireless AI Vision & AIoT). This is a dedicated wireless expansion accessory designed exclusively for the HUSKYLENS 2 AI vision sensor. It operates as a plug-and-play USB device, seamlessly equipping the sensor with high-speed, stable Wi-Fi 6 connectivity. This upgrade is pivotal, transforming HUSKYLENS 2 from a wired peripheral into an intelligent, wireless node. Key capabilities unlocked by this module include real-time wireless image and data transmission, direct integration with Large Language Models (LLMs) as a perceptual front-end, and simplified remote device management. Leveraging the 2.4GHz band, this module is engineered for advanced AI educational platforms, complex robotics, and sophisticated AIoT (Artificial Intelligence of Things) system development.
- High-performance wireless connectivity
- Real-time wireless image transmission
- Simplified AI model management
- 286.8Mbps max rate
- Bandwidth: 20/40MHz
- Encryption protocols: WEP/WPA/WPA2/WPA3
- USB interface
Contents
HUSKYLENS 2 Wi-Fi module, Spare thermal pad.
Technical Specifications
-
-
-
No SVHC (04-Feb-2026)
-
-
HUSKYLENS 2 WiFi Module TEL0191, Spare Thermal Pad
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
