Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 162-0932Copy |
| Order Code | 1991360 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 162-0932Copy |
| Order Code | 1991360 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Indicator Lens Colour | Green |
| Lens Shape | - |
| Mounting Hole Dia | 0.469" |
| Accessory Type | - |
| For Use With | Dialight 162 Series Panel Mount Indicators |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | Lead |
Technical Specifications
| Indicator Lens Colour | Green |
|---|---|
| Mounting Hole Dia | 0.469" |
| For Use With | Dialight 162 Series Panel Mount Indicators |
| SVHC | Lead |
| Lens Shape | - |
|---|---|
| Accessory Type | - |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366190 |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004536 |
