Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 558-0202-007F.Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 1126109 |
| Product Range | 558 Series |
| Your Part Number | |
| Technical Datasheet |
304 In Stock
Need more?
304 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$95.070 |
| 10+ | NT$66.290 |
| 25+ | NT$59.510 |
| 50+ | NT$52.720 |
| 100+ | NT$45.930 |
Price for:Each
Minimum: 1
Multiple: 1
NT$95.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 558-0202-007F.Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 1126109 |
| Product Range | 558 Series |
| Technical Datasheet | |
| Operating Voltage | 5VDC |
| Luminous Intensity | 19mcd |
| IP / NEMA Rating | Not Rated |
| Product Range | 558 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Operating Voltage | 5VDC |
|---|---|
| IP / NEMA Rating | Not Rated |
| SVHC | No SVHC (25-Jun-2025) |
| Luminous Intensity | 19mcd |
|---|---|
| Product Range | 558 Series |
Technical Docs (1)
Alternatives for 558-0202-007F.
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001724 |
