Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No558-0401-001F
Order Code4062033
Your Part Number
Technical Datasheet
1,304 In Stock
Need more?
1304 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$59.520 |
| 10+ | NT$37.940 |
| 25+ | NT$37.660 |
| 50+ | NT$34.880 |
| 100+ | NT$32.090 |
Price for:Each
Minimum: 1
Multiple: 1
NT$59.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Colour
Orange
Forward Current If
10mA
IP / NEMA Rating
Not Rated
Mounting Hole Dia
3.96mm
Luminous Intensity
7mcd
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000254