Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No558-0803-027F
Order Code4062070
Product Range558 Series
Your Part Number
Technical Datasheet
95 In Stock
Need more?
95 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$83.050 |
| 10+ | NT$57.120 |
| 25+ | NT$53.290 |
| 50+ | NT$49.460 |
| 100+ | NT$45.630 |
Price for:Each
Minimum: 1
Multiple: 1
NT$83.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No558-0803-027F
Order Code4062070
Product Range558 Series
Technical Datasheet
Operating Voltage3.2VDC
Mounting Hole Dia3.96mm
Luminous Intensity57mcd
Product Range558 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Operating Voltage
3.2VDC
Luminous Intensity
57mcd
SVHC
No SVHC (25-Jun-2025)
Mounting Hole Dia
3.96mm
Product Range
558 Series
Technical Docs (1)
Alternatives for 558-0803-027F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013789