Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 558-1201-001FCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4062034 |
| Product Range | 558 Series |
| Your Part Number | |
| Technical Datasheet |
800 In Stock
Need more?
800 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$73.730 |
| 10+ | NT$47.540 |
| 25+ | NT$47.420 |
| 50+ | NT$43.760 |
| 100+ | NT$40.100 |
Price for:Each
Minimum: 1
Multiple: 1
NT$73.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 558-1201-001FCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4062034 |
| Product Range | 558 Series |
| Technical Datasheet | |
| Operating Voltage | 1.8VDC |
| Product Range | 558 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Operating Voltage | 1.8VDC |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
| Product Range | 558 Series |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85312020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002268 |
