Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No558-1201-007F
Order Code1519445
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDIALIGHT
Manufacturer Part No558-1201-007F
Order Code1519445
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourYellow
Operating Voltage1.8VDC
Mounting Hole Dia3.96mm
Forward Current If2mA
Luminous Intensity1.6mcd
IP / NEMA RatingNot Rated
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 558-1201-007F is a yellow panel-mount LED Indicator with low current-diffused and 14-inch wire leads. It is black housing and enhances LED contrast. It is available with a variety of LEDs including AlInGaP and InGaN technology for high brightness applications and integral resistors. This indicator is designed for a variety of applications.
- Low power consumption - Uses up to 90% less energy than an incandescent indicator
- No heat generated
- Resistant to shock and vibration
- Electrical connection
- Long life - Typically 100K hours
- UL94V-0 Flammability rating
- -25 to 85°C Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
3.96mm
Luminous Intensity
1.6mcd
Product Range
TUK SGACK902S Keystone Coupler
Operating Voltage
1.8VDC
Forward Current If
2mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025