Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No558-3001-023F
Order Code4062074
Product Range558 Series
Your Part Number
Technical Datasheet
615 In Stock
Need more?
615 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$92.600 |
| 10+ | NT$58.270 |
| 25+ | NT$54.240 |
| 50+ | NT$50.200 |
| 100+ | NT$46.160 |
Price for:Each
Minimum: 1
Multiple: 1
NT$92.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No558-3001-023F
Order Code4062074
Product Range558 Series
Technical Datasheet
LED ColourRed, Green
Mounting Hole Dia3.96mm
Forward Current / ColourR 10mA, G 20mA
IP / NEMA RatingNot Rated
Product Range558 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red, Green
Forward Current / Colour
R 10mA, G 20mA
Product Range
558 Series
Mounting Hole Dia
3.96mm
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361