Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 585-5225FCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4062060 |
| Product Range | 585 Series |
| Your Part Number | |
| Technical Datasheet |
31 In Stock
Need more?
31 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$655.520 |
| 5+ | NT$562.440 |
| 10+ | NT$513.890 |
| 20+ | NT$446.540 |
| 50+ | NT$437.610 |
Price for:Each
Minimum: 1
Multiple: 1
NT$655.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 585-5225FCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4062060 |
| Product Range | 585 Series |
| Technical Datasheet | |
| Lamp Base Type | BA9s |
| Power Rating | - |
| Luminous Intensity | 560mcd |
| Supply Voltage | 28VDC |
| Current Rating | 20mA |
| Product Range | 585 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Lamp Base Type | BA9s |
|---|---|
| Luminous Intensity | 560mcd |
| Current Rating | 20mA |
| SVHC | No SVHC (25-Jun-2025) |
| Power Rating | - |
|---|---|
| Supply Voltage | 28VDC |
| Product Range | 585 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85312020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005214 |
