Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 586-2402-220FCopy |
| Order Code | 1138302 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 586-2402-220FCopy |
| Order Code | 1138302 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Lamp Base Type | BA9s |
| LED Colour | Green |
| Bulb Size | T-3 1/4 (10mm) |
| Power Rating | - |
| Wavelength Typ | 525nm |
| Luminous Intensity | 1500mcd |
| Average Bulb Life | 100000h |
| Supply Voltage | 36V |
| Current Rating | 10mA |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| Lamp Base Type | BA9s |
|---|---|
| Bulb Size | T-3 1/4 (10mm) |
| Wavelength Typ | 525nm |
| Average Bulb Life | 100000h |
| Current Rating | 10mA |
| SVHC | No SVHC (15-Jun-2015) |
| LED Colour | Green |
|---|---|
| Power Rating | - |
| Luminous Intensity | 1500mcd |
| Supply Voltage | 36V |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0015 |
