Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDIALIGHT
Manufacturer Part No592-2020-002F
Order Code1138386
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If10mA
Luminous Intensity5mcd
Forward Voltage2V
Viewing Angle40°
Width4.318mm
Product Range-
Technical Specifications
LED Colour
Red
Bulb Size
T-1 (3mm)
Luminous Intensity
5mcd
Viewing Angle
40°
Product Range
-
LED Mounting
Through Hole
Forward Current If
10mA
Forward Voltage
2V
Width
4.318mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035