Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 598-2JC0-103IRFCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Cut Tape4838650 Cut Tape4838650RL |
| Product Range | 598 Series |
| Your Part Number | |
| Technical Datasheet |
3,890 In Stock
Need more?
3,890 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$21.030 |
| 10+ | NT$14.420 |
| 100+ | NT$10.400 |
| 500+ | NT$8.590 |
| 1000+ | NT$7.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$105.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 598-2JC0-103IRFCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Cut Tape4838650 Cut Tape4838650RL |
| Product Range | 598 Series |
| Technical Datasheet | |
| Peak Wavelength | 940nm |
| Angle of Half Intensity | 15° |
| Diode Case Style | PLCC |
| Radiant Intensity (Ie) | 120mW/Sr |
| Rise Time | - |
| Fall Time tf | - |
| Forward Current If(AV) | 100mA |
| Forward Voltage VF Max | 1.8V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 100°C |
| Automotive Qualification Standard | - |
| Product Range | 598 Series |
Technical Specifications
| Peak Wavelength | 940nm |
|---|---|
| Diode Case Style | PLCC |
| Rise Time | - |
| Forward Current If(AV) | 100mA |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| Angle of Half Intensity | 15° |
|---|---|
| Radiant Intensity (Ie) | 120mW/Sr |
| Fall Time tf | - |
| Forward Voltage VF Max | 1.8V |
| Operating Temperature Max | 100°C |
| Product Range | 598 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
