Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 598-8Q70-227F Copy |
| Order Code | 5147108 |
| Product Range | MicroLED 598 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | NT$17.350 |
| 100+ | NT$10.480 |
| 500+ | NT$9.310 |
| 1000+ | NT$8.350 |
| 3000+ | NT$7.220 |
| 6000+ | NT$6.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$173.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 598-8Q70-227F Copy |
| Order Code | 5147108 |
| Product Range | MicroLED 598 Series |
| Technical Datasheet | |
| LED Colour | Red, Yellow Green |
| LED Mounting | SMD - Right Angle |
| Bulb Size | - |
| Viewing Angle | 120° |
| Lens Shape | Dome |
| Forward Current / Colour | R 20mA, YG 20mA |
| Luminous Intensity / Colour | R 190mcd, YG 86mcd |
| Forward Voltage / Colour | R 2.4V, YG 2.4V |
| Wavelength / Colour | R 650nm, YG 576nm |
| Product Range | MicroLED 598 Series |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| LED Colour | Red, Yellow Green |
|---|---|
| Bulb Size | - |
| Lens Shape | Dome |
| Luminous Intensity / Colour | R 190mcd, YG 86mcd |
| Wavelength / Colour | R 650nm, YG 576nm |
| Automotive Qualification Standard | - |
| LED Mounting | SMD - Right Angle |
|---|---|
| Viewing Angle | 120° |
| Forward Current / Colour | R 20mA, YG 20mA |
| Forward Voltage / Colour | R 2.4V, YG 2.4V |
| Product Range | MicroLED 598 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
