Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 598-8Q90-127FCopy |
| Order Code | 5147102 |
| Product Range | MicroLED 598 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | NT$10.700 |
| 100+ | NT$6.310 |
| 500+ | NT$5.570 |
| 2500+ | NT$4.270 |
| 4000+ | NT$4.090 |
| 9000+ | NT$3.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$107.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 598-8Q90-127FCopy |
| Order Code | 5147102 |
| Product Range | MicroLED 598 Series |
| Technical Datasheet | |
| LED Colour | Blue |
| LED Mounting | SMD - Right Angle |
| LED Case Size | 0802 [2106 Metric] |
| Forward Current If | 20mA |
| Forward Voltage | 3.6V |
| Wavelength Typ | 474nm |
| Luminous Intensity | 320mcd |
| Viewing Angle | 120° |
| Lens Shape | Dome |
| Product Range | MicroLED 598 Series |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| LED Colour | Blue |
|---|---|
| LED Case Size | 0802 [2106 Metric] |
| Forward Voltage | 3.6V |
| Luminous Intensity | 320mcd |
| Lens Shape | Dome |
| Automotive Qualification Standard | - |
| LED Mounting | SMD - Right Angle |
|---|---|
| Forward Current If | 20mA |
| Wavelength Typ | 474nm |
| Viewing Angle | 120° |
| Product Range | MicroLED 598 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
