Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No599-11C0-147PTFCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Cut Tape4838654
Cut Tape4838654RL
Product Range599 Series
Your Part Number
7,900 In Stock
Need more?
7,900 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$83.190 |
| 10+ | NT$57.400 |
| 100+ | NT$41.910 |
| 500+ | NT$35.100 |
| 1000+ | NT$32.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$415.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-11C0-147PTFCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Cut Tape4838654
Cut Tape4838654RL
Product Range599 Series
Technical Datasheet
Wavelength Typ940nm
Viewing Angle-
Power Consumption-
No. of Pins2Pins
Transistor Case StyleSMD
Product Range599 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wavelength Typ
940nm
Power Consumption
-
Transistor Case Style
SMD
Automotive Qualification Standard
-
Viewing Angle
-
No. of Pins
2Pins
Product Range
599 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
