Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 599-2100-137FCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Cut Tape4757834 Cut Tape4757834RL |
| Product Range | MicroLED 599 Series |
| Your Part Number | |
| Technical Datasheet |
7,185 In Stock
Need more?
7,185 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$11.970 |
| 10+ | NT$8.280 |
| 100+ | NT$5.960 |
| 500+ | NT$4.880 |
| 1000+ | NT$4.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$59.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 599-2100-137FCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Cut Tape4757834 Cut Tape4757834RL |
| Product Range | MicroLED 599 Series |
| Technical Datasheet | |
| LED Colour | White |
| LED Mounting | SMD |
| Bulb Size | - |
| Forward Current If | 20mA |
| Forward Voltage | 3.2V |
| Luminous Intensity | 500mcd |
| Viewing Angle | 140° |
| Lens Shape | Rectangular |
| Product Range | MicroLED 599 Series |
| Automotive Qualification Standard | - |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| LED Colour | White |
|---|---|
| Bulb Size | - |
| Forward Voltage | 3.2V |
| Viewing Angle | 140° |
| Product Range | MicroLED 599 Series |
| MSL | MSL 2 - 1 year |
| LED Mounting | SMD |
|---|---|
| Forward Current If | 20mA |
| Luminous Intensity | 500mcd |
| Lens Shape | Rectangular |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .11528 |
