Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 599-4FC0-137PTFCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Cut Tape4838657 Cut Tape4838657RL |
| Product Range | 599 Series |
| Your Part Number | |
| Technical Datasheet |
4,000 In Stock
Need more?
4,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$13.770 |
| 10+ | NT$9.380 |
| 100+ | NT$6.680 |
| 500+ | NT$5.460 |
| 1000+ | NT$5.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$68.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 599-4FC0-137PTFCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Cut Tape4838657 Cut Tape4838657RL |
| Product Range | 599 Series |
| Technical Datasheet | |
| Wavelength Typ | 940nm |
| Viewing Angle | - |
| Power Consumption | - |
| No. of Pins | 2Pins |
| Transistor Case Style | PLCC |
| Product Range | 599 Series |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Wavelength Typ | 940nm |
|---|---|
| Power Consumption | - |
| Transistor Case Style | PLCC |
| Automotive Qualification Standard | - |
| Viewing Angle | - |
|---|---|
| No. of Pins | 2Pins |
| Product Range | 599 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
