Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No659-2606-103FCopy
Manufacturer Standard Lead Time16 weeks
Order Code4629184
Product Range659 Series
Your Part Number
139 In Stock
Need more?
139 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$699.120 |
| 5+ | NT$627.080 |
| 10+ | NT$555.030 |
| 20+ | NT$543.930 |
| 50+ | NT$532.830 |
Price for:Each
Minimum: 1
Multiple: 1
NT$699.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No659-2606-103FCopy
Manufacturer Standard Lead Time16 weeks
Order Code4629184
Product Range659 Series
Technical Datasheet
LED ColourGreen
Operating Voltage60VDC
Mounting Hole Dia12.7mm
Forward Current If28mA
Luminous Intensity7cd
IP / NEMA RatingIP67, NEMA 4X
Product Range659 Series
SVHCLead (25-Jun-2025)
Technical Specifications
LED Colour
Green
Mounting Hole Dia
12.7mm
Luminous Intensity
7cd
Product Range
659 Series
Operating Voltage
60VDC
Forward Current If
28mA
IP / NEMA Rating
IP67, NEMA 4X
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
