Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoCC-WMX95-2G-KITCopy
Order Code4993988
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$15,041.310 |
Price for:Each
Minimum: 1
Multiple: 1
NT$15,041.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoCC-WMX95-2G-KITCopy
Order Code4993988
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits64bit
Silicon Family Namei.MX 95
Core ArchitectureARM
Core Sub-ArchitectureCortex-A55, Cortex-M7, Cortex-M33
Silicon Core Numberi.MX 95
Kit ContentsDev Brd i.MX 95, 1Year License, Trial Account, Cable, Antenna, Supply, Accessories, Ref Designs, Doc
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
i.MX 95
Core Sub-Architecture
Cortex-A55, Cortex-M7, Cortex-M33
Kit Contents
Dev Brd i.MX 95, 1Year License, Trial Account, Cable, Antenna, Supply, Accessories, Ref Designs, Doc
SVHC
No SVHC (04-Feb-2026)
No. of Bits
64bit
Core Architecture
ARM
Silicon Core Number
i.MX 95
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
