Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXBP-9XR-US-001Copy
Order Code5108095
Product RangeXBee XR Pro Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$4,132.690 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,132.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXBP-9XR-US-001Copy
Order Code5108095
Product RangeXBee XR Pro Series
Technical Datasheet
Zigbee ProtocolDigiMesh, SX
InterfacesSPI, UART
Supply Voltage Range2.1 VDC to 3.6 VDC
Operating Temperature Range-40°C to +85°C
Product RangeXBee XR Pro Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zigbee Protocol
DigiMesh, SX
Supply Voltage Range
2.1 VDC to 3.6 VDC
Product Range
XBee XR Pro Series
Interfaces
SPI, UART
Operating Temperature Range
-40°C to +85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
