
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$8,508.990 |
Product Information
Product Overview
XH-024-CE0-001 is a 2.4GHz Digi XBee hive gateway model designed to simplify industrial IoT network deployment and management. Functioning as both a gateway and router, it enables seamless communication between edge devices, local networks, and cloud-based applications. The model features Ethernet and Digi XBee 3 2.4GHz non-PRO connectivity, providing reliable wireless communication for monitoring, control, and data acquisition applications. Built on the Digi XBee ecosystem, it supports scalable network expansion while reducing development complexity and time to market. The gateway includes an open development environment for edge intelligence and custom application deployment. Integrated security technologies help protect devices, communications, and data, while remote management capabilities simplify device configuration, monitoring, and maintenance.
- Open source Python environment and Digi Containers for custom application development
- SOC 2® Type 2 compliant Digi Remote Manager® for setup, mass configuration, and remote management
- Full-featured industrial cellular routing platform
- Redundant connectivity options including cellular and Digi SureLink
- Built-in Digi TrustFence for device security, identity and privacy
- Digi XBee tools to simplify tasks and get to market faster
- Power, XBee, cellular, and Wi-Fi status LEDs (where applicable), plus a user button
- ABS enclosure
- 9 to 30V DC, 1A maximum power input
- Dimension is (L X W X H) 148mm x 99mm x 33mm (5.83" x 3.9" x 1.3")
Technical Specifications
1Ports
10Mbps, 100Mbps
-
No SVHC (04-Feb-2026)
1 Port
RJ45 x 1, RJ50 x 1
XBee Hive Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
