XH-24P-CE0-001
IoT Gateway, 10Mbps, 100Mbps, RJ45 x 1, RJ50 x 1, RS232 x 1, RS485 x 1, 2.4GHz, Ethernet, Zigbee 3

register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$8,286.030 |
Product Information
Product Overview
XH-24P-CE0-001 is a 2.4GHz Digi XBee hive gateway model that combines gateway and router functionality in a single platform for industrial IoT applications. Featuring Ethernet and Digi XBee 3 2.4GHz PRO connectivity, it provides enhanced wireless range and network coverage for demanding deployments. The gateway enables secure communication between wireless devices, local systems, and cloud services, helping organizations accelerate IoT implementation without the complexity of custom hardware development. Designed for scalability, it supports the expansion of connected networks while maintaining reliable performance. An open programming environment allows users to develop and deploy custom edge applications, while remote device management tools simplify monitoring and maintenance. Advanced security features help safeguard data and network integrity.
- Open source Python environment and Digi Containers for custom application development
- SOC 2® Type 2 compliant Digi Remote Manager® for setup, mass configuration, and remote management
- Full-featured industrial cellular routing platform
- Redundant connectivity options including cellular and Digi SureLink
- Built-in Digi TrustFence for device security, identity and privacy
- Digi XBee tools to simplify tasks and get to market faster
- Power, XBee, cellular, and Wi-Fi status LEDs (where applicable), plus a user button
- ABS enclosure
- 9 to 30V DC, 1A maximum power input
- Dimension is (L X W X H) 148mm x 99mm x 33mm (5.83" x 3.9" x 1.3")
Technical Specifications
1Ports
10Mbps, 100Mbps
-
No SVHC (04-Feb-2026)
1 Port
RJ45 x 1, RJ50 x 1
XBee Hive Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
