XH-24P-CE1-101
IoT Gateway, 10Mbps/100Mbps, RJ45x1, RJ50x1, RS232x1, RS485x1, 2.4GHz, LTE Cat 1, Ethernet, Zigbee 3

register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$14,739.970 |
Product Information
Product Overview
XH-24P-CE1-101 is a 2.4GHz Digi XBee hive gateway model engineered to provide flexible and secure industrial IoT connectivity. It functions as both a gateway and router, supporting Ethernet, LTE Cat 1 cellular, and Digi XBee 3 2.4GHz PRO connectivity. This combination enables reliable communication across local and remote installations, allowing devices to connect to enterprise systems and cloud platforms even when wired infrastructure is unavailable. The gateway supports scalable network architectures and helps reduce development time by providing an integrated networking solution. Built-in edge computing capabilities enable local data processing and custom application deployment. Remote management tools simplify device provisioning, monitoring, and firmware updates across distributed installations. Security technologies help protect network communications and device identities.
- Open source Python environment and Digi Containers for custom application development
- SOC 2® Type 2 compliant Digi Remote Manager® for setup, mass configuration, and remote management
- Full-featured industrial cellular routing platform
- Redundant connectivity options including cellular and Digi SureLink
- Built-in Digi TrustFence for device security, identity and privacy
- Digi XBee tools to simplify tasks and get to market faster
- Power, XBee, cellular, and Wi-Fi status LEDs (where applicable), plus a user button
- ABS enclosure
- 9 to 30V DC, 1A maximum power input
- Dimension is (L X W X H) 148mm x 99mm x 33mm (5.83" x 3.9" x 1.3")
Technical Specifications
1Ports
10Mbps, 100Mbps
-
No SVHC (04-Feb-2026)
1 Port
RJ45 x 1, RJ50 x 1
XBee Hive Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
