XH-868-CE1-101
IoT Gateway, 10Mbps, 100Mbps, RJ45x1, RJ50x1, RS232x1, RS485x1, 868MHz, LTE Cat 1, Ethernet, EU

register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$14,906.520 |
Product Information
Product Overview
XH-868-CE1-101 is a 868MHz Digi XBee hive gateway model that combines long-range wireless communication with remote network access capabilities. It supports LTE Cat 1 cellular, Ethernet, and Digi XBee 868MHz connectivity while functioning as both a gateway and router. The platform enables reliable communication between field devices and cloud-based applications, making it suitable for distributed industrial IoT deployments. Its integrated design helps reduce development effort and accelerates time to market. The gateway supports scalable networking, edge computing, and custom application development to meet evolving operational requirements. Remote management capabilities simplify provisioning, monitoring, diagnostics, and software updates. Security technologies help protect communications, device identities, and critical data.
- Open source Python environment and Digi Containers for custom application development
- SOC 2® Type 2 compliant Digi Remote Manager® for setup, mass configuration, and remote management
- Full-featured industrial cellular routing platform
- Redundant connectivity options including cellular and Digi SureLink
- Built-in Digi TrustFence for device security, identity and privacy
- Digi XBee tools to simplify tasks and get to market faster
- Power, XBee, cellular, and Wi-Fi status LEDs (where applicable), plus a user button
- ABS enclosure
- 9 to 30V DC, 1A maximum power input
- Dimension is (L X W X H) 148mm x 99mm x 33mm (5.83" x 3.9" x 1.3")
Technical Specifications
1Ports
10Mbps, 100Mbps
-
No SVHC (04-Feb-2026)
1 Port
RJ45 x 1, RJ50 x 1
XBee Hive Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
